34729-0201

Heilind Number:MOL34729-0201
Manufacturer:Molex
Manufacturer Number:34729-0201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Stac64 Receptacle Housing, 20 Circuits, Dual Row, Polarization B, Gray, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34729-0201
Color:Gray
Series:34729 - Stac64
Amperage:10 A
Connector Type:Stac64
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.33 mm
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-40 - 100 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Number of Contacts Loaded:20
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:No
Part Aliases:0347290201
SKU:MOL34729-0201

Detailed Description

Easily connect and secure your circuit components with the Stac64 Receptacle Assembly. Featuring 20 circuits with polarization B, this straight-bodied connector ensures reliable signal transmission. Crafted from high-temperature thermoplastic and brass, it offers durability and conductivity. With a 2.54mm pitch and through-hole termination, it's suitable for various PCB designs. Operating at temperatures ranging from -40 to 100°C and accommodating up to 500V, it guarantees performance in diverse environments. Its tray packaging simplifies handling, while its vertical orientation and PCB locator enable easy installation. RoHS compliant, it meets environmental standards. Perfect for wire-to-board applications, it's a crucial component in any electronic setup.