| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34736-0028 |
| Series: | 34736 - MX123 - MX64 |
| Connector Type: | MX123, MX64 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | .5 - .75 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Silver |
| Wire Insulation Diameter: | 1.5 - 2.06 mm |
| Part Aliases: | 0347360028 |
| SKU: | MOL34736-0028 |
34736-0028
| Heilind Number: | MOL34736-0028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34736-0028 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power connectivity with our MX123 and MX64 connectors, specifically designed for automotive applications. Featuring a female gender and compatibility with wire-to-wire or wire-to-board setups, these connectors offer versatile termination options through crimp or compression methods. Crafted with copper contacts plated in silver, they ensure efficient signal transmission with a contact mating area plating thickness of 2.54 µm. Suitable for wires ranging from 0.5 to 0.75 mm², these connectors guarantee secure and reliable performance. With RoHS compliance and a reel packaging for convenient handling, they are the perfect choice for automotive power applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | 516903 -Retraction of PCN 513675.full retraction of previously released PCN 513675. The project announced under PCN 513675 is not moving forward at this time. Should this change, a new PCN will be announced and impacted customers will be notified. | Download | |||
| 12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||

