| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34736-1002 |
| Series: | 34736 - MX123 - MX64 |
| Connector Type: | MX123, MX64 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Silver |
| Wire Insulation Diameter: | 1.5 - 2.06 mm |
| Part Aliases: | 0347361002 |
| SKU: | MOL34736-1002 |
34736-1002
Specifications
Detailed Description
Experience seamless connectivity with our MX123 and MX64 Female connectors, designed for optimal performance in automotive applications. With copper contacts plated in silver, these connectors ensure reliable power transmission. Suitable for 20-18 AWG wire sizes, they offer versatile compatibility for wire-to-wire and wire-to-board connections. The crimp or compression termination method, along with RoHS compliance, guarantees easy and environmentally friendly installation. Packaged in reels, these connectors are efficient for high-volume production. Trust in our MX series for robust and efficient automotive connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | 516903 -Retraction of PCN 513675.full retraction of previously released PCN 513675. The project announced under PCN 513675 is not moving forward at this time. Should this change, a new PCN will be announced and impacted customers will be notified. | Download | |||
| 12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||

