| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34736-2001 |
| Series: | 34736 - MX123 - MX64 |
| Connector Type: | MX123, MX64 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Silver |
| Wire Insulation Diameter: | 1.5 - 2.06 mm |
| Part Aliases: | 0347362001 |
| SKU: | MOL34736-2001 |
34736-2001
Specifications
Detailed Description
Enhance your power circuit connections with our high-quality MX123-MX64 Female Connector. Designed for seamless wire-to-wire or wire-to-board termination, this connector features copper contacts with silver plating for optimal conductivity. Its crimp or compression termination method ensures secure and reliable connections, while the 22 AWG wire size compatibility suits various applications. With RoHS compliance and a reel packaging option, it's a convenient and eco-friendly choice for automotive and other electronic projects. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | 516903 -Retraction of PCN 513675.full retraction of previously released PCN 513675. The project announced under PCN 513675 is not moving forward at this time. Should this change, a new PCN will be announced and impacted customers will be notified. | Download | |||
| 12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||

