| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34736-2002 |
| Series: | 34736 - MX123 - MX64 |
| Connector Type: | MX123, MX64 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Silver |
| Wire Insulation Diameter: | 1.5 - 2.06 mm |
| Part Aliases: | 0347362002 |
| SKU: | MOL34736-2002 |
34736-2002
Specifications
Detailed Description
Introducing our MX123/MX64 series connectors, the perfect solution for high-performance power applications in automotive and industrial settings. Featuring a female gender design with crimp or compression termination options, these connectors ensure secure and reliable connections for 20-18 AWG wires. With copper contacts plated in silver for enhanced conductivity, they offer optimal performance in demanding environments. ROHS compliant and packaged on reels for convenience, these connectors are ideal for wire-to-wire or wire-to-board setups, making them versatile and easy to integrate. Trust in our MX123/MX64 series for efficient power transmission in your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | 516903 -Retraction of PCN 513675.full retraction of previously released PCN 513675. The project announced under PCN 513675 is not moving forward at this time. Should this change, a new PCN will be announced and impacted customers will be notified. | Download | |||
| 12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||

