34772-0140

Heilind Number:MOL34772-0140
Manufacturer:Molex
Manufacturer Number:34772-0140
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stac64 Hybrid Header, 14 Circuits, Vertical, Polarization A, Black, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34772-0140
Color:Black
Series:34772 - Stac64
Amperage:30 A, 6 A
Connector Type:Stac64
Number of Contacts:14
Number of Rows:2
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm, 5.25 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:14
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm, 5.25 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:0347720140
SKU:MOL34772-0140

Detailed Description

Elevate your electronic connections with the Stac64 Hybrid Header. Featuring 14 circuits, vertical orientation, and a sleek black design, this connector ensures efficient power transmission. With a durable copper alloy construction and high-temperature thermoplastic material, it guarantees reliability in any application. Boasting a 6A amperage and 500V voltage rating, it meets high-performance standards. The straight body orientation and PCB locator compatibility make installation a breeze. RoHS compliant and designed for longevity, this connector is a must-have for your PCB projects.