| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34772-0141 |
| Color: | Gray |
| Series: | 34772 - Stac64 |
| Amperage: | 30 A, 6 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm, 5.25 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm, 5.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0347720141 |
| SKU: | MOL34772-0141 |
34772-0141
Specifications
Detailed Description
Elevate your PCB connectivity with the Stac64 Hybrid Header. Featuring 14 circuits in a vertical orientation, this header offers efficient power distribution with a 6A/30A amperage rating and 500V voltage capacity. The straight body orientation, copper alloy contacts, and high-temperature thermoplastic construction ensure reliable performance in temperatures ranging from -40 to 105°C. With polarized features for secure mating and PCB retention, this header guarantees a stable and durable connection. Whether for industrial or commercial applications, the Stac64 Hybrid Header is a versatile solution for your wire-to-board connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

