| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34772-0142 |
| Color: | Brown |
| Series: | 34772 - Stac64 |
| Amperage: | 30 A, 6 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm, 5.25 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm, 5.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0347720142 |
| SKU: | MOL34772-0142 |
34772-0142
| Heilind Number: | MOL34772-0142 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34772-0142 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our Stac64 Hybrid Header. This vertical mount features 14 circuits, ideal for streamlined installations. Boasting a straight body orientation and brown color, it offers both functionality and aesthetics. With a contact material of Copper Alloy and a high temperature thermoplastic construction, it ensures durability in diverse operating environments. Tin plating on the contact mating area guarantees reliable performance, while its polarization and keying features add an extra layer of security. RoHS compliant and designed for a mating cycle of 10, this header is a dependable choice for your electronic projects. With its tray packaging, it's easy to handle and store, making it a convenient solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

