| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34773-0140 |
| Color: | Black |
| Series: | 34773 - Stac64 |
| Amperage: | 30 A, 6 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm, 5.25 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm, 5.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347730140 |
| SKU: | MOL34773-0140 |
34773-0140
Specifications
Detailed Description
Enhance your circuit connectivity with our Stac64 Hybrid Header, meticulously designed for optimal performance. Featuring 14 circuits and a right-angle orientation, it offers seamless integration in your setup. Crafted from high-quality materials, this header ensures durability and reliability. With a pitch of 2.54mm and 5.25mm, it accommodates various wiring needs. Its black color and tray packaging add a sleek touch to your assembly process. RoHS compliant and boasting a 500V voltage rating, it guarantees safety and compliance with industry standards. Perfect for PCB applications, this header is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with the Stac64 Hybrid Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

