| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34773-9140 |
| Color: | Black |
| Series: | 34773 - Stac64 |
| Amperage: | 30 A, 6 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm, 5.25 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm, 5.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347739140 |
| SKU: | MOL34773-9140 |
34773-9140
Specifications
Detailed Description
Enhance your electronic connections with the Stac64 Hybrid Header. Featuring 14 circuits in a right-angle orientation, this connector ensures efficient power delivery with amperages of 6A and 30A. Crafted with high-quality copper alloy contacts and a durable thermoplastic body, it guarantees reliable performance in a wide operating temperature range. Its black color and sleek design make it a versatile component for various applications. With polarization features for easy mating and PCB retention, this header offers convenience and security in assembly. RoHS compliant and with tin plating for enhanced conductivity, it meets stringent quality standards. Elevate your connectivity with the Stac64 Hybrid Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||

