| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34786-0250 |
| Color: | Blue |
| Series: | 34786 - HS Stac |
| Amperage: | 1 A |
| Connector Type: | HS Stac |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Pitch: | 8 mm |
| Voltage: | 5 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0347860250 |
| SKU: | MOL34786-0250 |
34786-0250
| Heilind Number: | MOL34786-0250 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34786-0250 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the HS Stac Right-Angle Header in striking Blue Polarization E. This high-performance connector boasts a durable design, featuring 5 contacts in a 2-row configuration for seamless PCB integration. With a pitch of .8mm and through-hole termination method, it ensures reliable and secure connections. Operating at 5V and 1A, it's suitable for a wide range of applications. Crafted from high-temperature thermoplastic, it guarantees longevity even in demanding environments. Its tin plating on the contact mating area and termination ensures optimal conductivity. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Perfect for wire-to-board setups, this connector, with its 25 mating cycles, offers longevity and performance in one sleek package. Elevate your connectivity solutions with the HS Stac Right-Angle Header.

