| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34786-0270 |
| Color: | Green |
| Series: | 34786 - HS Stac |
| Amperage: | 1 A |
| Connector Type: | HS Stac |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Pitch: | 8 mm |
| Voltage: | 5 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0347860270 |
| SKU: | MOL34786-0270 |
34786-0270
Specifications
Detailed Description
Enhance your PCB connectivity with the HS Stac Right-Angle Header in a vibrant Green Polarization D design. This high-performance connector features a 34786 series construction, offering reliable power delivery with a 1A amperage rating and 5V voltage compatibility. With 5 contacts loaded in a 2-row configuration, it ensures efficient signal transmission in your electronic assemblies. The Through Hole termination method with Compliant Pin technology guarantees secure and durable attachment. Crafted from High Temperature Thermoplastic, it withstands harsh operating environments with ease. Ideal for Wire to Board connections, this header boasts a .8mm pitch and Tin-plated contact termination for optimal conductivity. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Whether for industrial machinery or consumer electronics, this header, packaged in a convenient tray, is a versatile solution for your PCB design needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2023 | 512467 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Molex is putting in place to add 2nd source to current Metal alloy C1940 C2600 C2680 | Download | |||

