| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34791-0142 |
| Color: | Gray (Dark) |
| Series: | 34791 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0347910142 |
| SKU: | MOL34791-0142 |
34791-0142
| Heilind Number: | MOL34791-0142 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34791-0142 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Single Row, Bridged, 4 Circuits, Polarization Option C, Dark Gray
More >>Specifications
Detailed Description
Elevate your power connections with our Mini50 Unsealed Receptacle. Featuring a single row design with bridged construction, this connector offers reliable performance for various applications. With four circuits and Polarization Option C, it ensures secure mating. The dark gray housing, made of Polybutylene Terephthalate (PBT), not only provides durability but also adds a sleek touch to your setup. Operating between -40 and 105 °C, it's suitable for a wide range of environments. With keying, polarization, and lock to mating part features, it guarantees proper alignment and secure connections. This Mini50 Receptacle, part of the 34791 series, is RoHS compliant, making it a sustainable choice for your projects. Perfect for wire-to-board applications, it's a crucial component in your connector system. Elevate your power connections with our Mini50 Unsealed Receptacle. Featuring a single row design with bridged construction, this connector offers reliable performance for various applications. With four circuits and Polarization Option C, it ensures secure mating. The dark gray housing, made of Polybutylene Terephthalate (PBT), not only provides durability but also adds a sleek touch to your setup. Operating between -40 and 105 °C, it's suitable for a wide range of environments. With keying, polarization, and lock to mating part features, it guarantees proper alignment and secure connections. This Mini50 Receptacle, part of the 34791 series, is RoHS compliant, making it a sustainable choice for your projects. Perfect for wire-to-board applications, it's a crucial component in your connector system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||

