| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34791-0180 |
| Color: | Black |
| Series: | 34791 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0347910180 |
| SKU: | MOL34791-0180 |
34791-0180
| Heilind Number: | MOL34791-0180 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34791-0180 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Single Row, Bridged, 8 Circuits, Polarization Option A, Black
More >>Specifications
Detailed Description
Easily connect power circuits with our Mini50 Unsealed Receptacle. This single-row receptacle features eight circuits, ideal for streamlined wiring setups. Crafted from durable Polybutylene Terephthalate in a sleek black hue, it offers reliable performance in various applications. With keying and polarization options, it ensures secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, this receptacle is a dependable choice for demanding environments. Perfect for wire-to-board connections, it guarantees efficient power transmission. RoHS compliant and designed for ease of use, this Mini50 connector is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34791-0181 | Mini50 Unsealed Receptacle, Single Row, Bridged, 8 Circuits, Polarization Option B, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 03/10/2022 | 511516 - Change Supplier. PCN is to modify 510147 Molex resin supplier is having raw material & capacity issues on an additional mater to avoid a line down situation at molex and molexs customers Molex Lincoln USA and Molex Chengdu China must purchase resin globally from the current resin supplier change would allow resin to be purchased from multiple locations: Florence Kentucky USA Evansville Indiana USA Nanjing China all remaining info conforms with PCN 510147. | Download | |||
| 09/24/2021 | 510450 - Capacity change or tool replacement. in order to increase capacity for support increased demand of mini50 8ckt receptacles new capacity mold will be fabricated | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||


