| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34792-0040 |
| Color: | Black |
| Series: | 34792 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0347920040 |
| SKU: | MOL34792-0040 |
34792-0040
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Mini50 Unsealed Vertical Header. This single-row connector features four circuits with Polarization Option A for secure mating. Designed for through-hole termination, it offers reliable performance with a maximum amperage of 4A and a voltage rating of 500V DC. The black polyester alloy body, along with brass contacts plated with tin over nickel, ensures durability and efficient signal transmission. With a pitch of 2mm and straight orientation, it's perfect for wire-to-board applications. Operating temperature range from -40 to 105°C, making it suitable for various environments. RoHS compliant, this Mini50 header guarantees high-quality and environmentally friendly connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105309-1106 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Molex 34792-0042 | Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option C, Dark Gray, Tray | ![]() |
| Molex 34792-0082 | Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option C, Dark Gray, Tray | ![]() |
| Molex 34825-0200 | Mini50 Unsealed Vertical Header, Dual Row, 20 Circuit, Polarization Option A, Black, Tray | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 514226 - Packaging Method/Quantity Changing. Changes to the Tray design in order to achieve fully automated packaging, improve product quality and machine efficiency. | Download | |||
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||
| 02/20/2022 | 510748 - Capacity change or tool replacement. mini50 th header pin new capacity die is being fabricated to replace the old die because the service life of the old die will be end new capacity die will be qualified and production will be run in Chengdu. | Download | |||
| 09/26/2016 | 500661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


