34792-0080

Heilind Number:MOL34792-0080
Manufacturer:Molex
Manufacturer Number:34792-0080
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option A, Black, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34792-0080
Color:Black
Series:34792 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:500 V DC
Material:Polyester Alloy
Orientation:Vertical
Keying:Yes
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:8
PCB Locator:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Product Name:Mini50
Part Aliases:0347920080
SKU:MOL34792-0080

Detailed Description

Enhance your PCB connectivity with our Mini50 Unsealed Vertical Header. Featuring a single row design with 8 circuits, this header offers reliable performance for signal transmission. Crafted with a black polyester alloy body and brass contacts, it ensures durability and conductivity. With a 2mm pitch and through-hole termination, installation is a breeze. Operating at temperatures ranging from -40 to 105°C and compliant with RoHS standards, it's suitable for various environments. The header is polarized for easy mating and comes in a convenient tray packaging. Perfect for wire-to-board connections, it's a must-have for your electronic projects.