34792-0081

Heilind Number:MOL34792-0081
Manufacturer:Molex
Manufacturer Number:34792-0081
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option B, Gray, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34792-0081
Color:Gray
Series:34792 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:500 V DC
Material:Polyester Alloy
Orientation:Vertical
Keying:Yes
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:8
PCB Locator:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Product Name:Mini50
Part Aliases:0347920081
SKU:MOL34792-0081

Detailed Description

Enhance your electronic connections with our Mini50 Unsealed Vertical Header. This single-row connector features 8 circuits, offering efficient signal transmission. With a polarization option for secure mating, it ensures reliable performance. The gray polyester alloy body, brass contacts with tin over nickel plating, and through-hole termination method guarantee durability. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. Designed for wire-to-board connections, this Mini50 header is RoHS compliant, meeting environmental standards. Its compact 2mm pitch and 2.9mm tail length make it ideal for space-constrained PCB layouts. Complete with tray packaging for convenience, it's a versatile solution for your connectivity needs.