| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34792-9040 |
| Color: | Black |
| Series: | 34792 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0347929040 |
| SKU: | MOL34792-9040 |
34792-9040
| Heilind Number: | MOL34792-9040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34792-9040 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your Mini50 VHDR 4CKT Black Polarized Vertical Header with our high-quality assembly. Made from durable polyester alloy, this single-row connector features four 2mm brass contacts, perfect for signal transmission. With a high voltage rating of 500V DC and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. The tin-plated tail and PCB termination guarantee efficient conductivity, while the included keying and polarized design enable easy and precise mating. Packaged in a convenient tube, this Mini50 connector is RoHS compliant, making it a sustainable choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||

