| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34793-0041 |
| Color: | Gray |
| Series: | 34793 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0347930041 |
| SKU: | MOL34793-0041 |
34793-0041
| Heilind Number: | MOL34793-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34793-0041 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Right Angle Header, Single Row, 4 Circuit, Polarization Option B, Gray, Tray
More >>Specifications
Detailed Description
Enhance your PCB connections with our Mini50 Unsealed Right Angle Header. Designed for optimal performance, this single-row connector features four contacts with Polarization Option B for secure mating. Crafted from durable Polyester Alloy with tin over nickel plating, it ensures reliable signal transmission in diverse applications. The right-angle orientation and through-hole termination method offer easy installation on your circuit board, while the 2mm pitch and 500V DC voltage rating guarantee efficient power delivery. With keying, polarization, and PCB locator features, this connector provides added convenience and security. RoHS compliant and operable in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Packaged in a tray for organized storage, the Mini50 is a must-have component for wire-to-board connections. Elevate your electronics projects with this high-quality PCB pin header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 514226 - Packaging Method/Quantity Changing. Changes to the Tray design in order to achieve fully automated packaging, improve product quality and machine efficiency. | Download | |||
| 08/30/2019 | 506976 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 04/04/2019 | 505744 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 11/15/2018 | 505730 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/12/2018 | 505477- Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 09/26/2016 | 500661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

