| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34793-0042 |
| Color: | Gray (Dark) |
| Series: | 34793 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0347930042 |
| SKU: | MOL34793-0042 |
34793-0042
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini50 Unsealed Right Angle Header. This single-row connector features four circuits for efficient signal transmission, with an option for Polarization C for proper alignment. Crafted from durable dark gray polyester alloy, it ensures reliable performance in diverse environments. The through-hole termination method and 2mm pitch make installation a breeze, while its 4A amperage and 500V DC voltage rating cater to various power needs. With features like polarization to PCB and mate, contact material of tin over nickel, and a wide operating temperature range of -40 to 105°C, this connector guarantees both functionality and durability. Ideal for wire-to-board applications, it's RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your PCB assembly with the Mini50 for seamless and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 514226 - Packaging Method/Quantity Changing. Changes to the Tray design in order to achieve fully automated packaging, improve product quality and machine efficiency. | Download | |||
| 09/26/2016 | 500661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

