34793-8043

Heilind Number:MOL34793-8043
Manufacturer:Molex
Manufacturer Number:34793-8043
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini50 Unsealed Right-Angle Header, Single Row, 4 Circuit, Polarization Option D, Green, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34793-8043
Color:Green
Series:34793 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2 mm
Voltage:500 V DC
Material:Polyester Alloy
Orientation:Right Angle
Keying:Yes
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:4
PCB Locator:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Part Aliases:0347938043
SKU:MOL34793-8043

Detailed Description

Enhance your PCB connections with our Mini50 Unsealed Right Angle Header. Designed for single-row setups with four circuits, this header features a Polarization Option D for easy identification. Its green color adds a vibrant touch, while the Tape and Reel packaging ensures convenience. Crafted with durable materials like Polyester Alloy and Tin over Nickel plating, it guarantees reliable performance. With a 2mm pitch and 4A amperage, it's suitable for signal applications, offering a voltage rating of 500V DC. The right-angle orientation and through-hole termination method make installation a breeze. RoHS compliant and operating in temperatures ranging from -40 to 105°C, this Mini50 header is a versatile and dependable choice for your connector needs.