| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34793-9040 |
| Color: | Black |
| Series: | 34793 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0347939040 34793-0040 |
| SKU: | MOL34793-9040 |
34793-9040
| Heilind Number: | MOL34793-9040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34793-9040 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Right Angle Header, Single Row, 4 Circuit, Polarization Option A, Black, Tube
More >>Specifications
Detailed Description
Enhance your PCB connections with our Mini50 Unsealed Right Angle Header. Designed for precision and reliability, this single-row header features 4 circuit positions with Polarization Option A for secure mating. Its black polyester alloy body offers durability, while the brass contacts ensure efficient signal transmission. With a 2 mm pitch and through-hole termination, it's easy to integrate into your project. Operating at temperatures ranging from -40 to 105 °C and rated for 500 V DC, it's suitable for a wide range of applications. Trust in the quality and performance of this Mini50 header for your connectivity needs.

