| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34796-0201 |
| Color: | Black |
| Pitch: | 3.5 mm |
| Gender: | Receptacle |
| Keying: | Yes |
| Series: | 34796 - MX150 Unsealed |
| Amperage: | 22 A |
| Material: | PBT |
| Stackable: | No |
| Polarization: | A |
| Connector Type: | MX150 Unsealed |
| Number of Rows: | 1 |
| Connector System: | Wire to Wire |
| Housing Material: | Polybutylene Terephthalate |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Termination Pitch: | 3.5 mm |
| Number of Contacts: | 2 |
| Circuit Application: | Power |
| Lock to Mating Part: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | MOL34796-0201 |
34796-0201
| Heilind Number: | MOL34796-0201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34796-0201 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black

