| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34797-0403 |
| Color: | Gray |
| Series: | 34797 - MX150 Unsealed |
| Amperage: | 22 A |
| Connector Type: | MX150 Unsealed |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:34796 3.50mm Pitch MX150 Cable Unsealed Female |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 Unsealed |
| Part Aliases: | 0347970403 |
| SKU: | MOL34797-0403 |
34797-0403
Specifications
Detailed Description
Enhance your power connections with the MX150 Cable Unsealed Male Connector, featuring a GM Style Clip for secure attachment. This single-row connector boasts 4 circuits, ideal for various applications. With a slim 3.5mm pitch and durable PBT construction, it ensures reliable performance. The gray housing, along with keying and polarization features, facilitates easy identification and proper alignment. Operating at 22A, it guarantees efficient power transmission. Designed for seamless mating with the MX150 Cable Unsealed Female Connector, it offers a complete solution for your connectivity needs. Trust in its quality and durability for your projects.

