| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34797-0404 |
| Color: | Dark Gray |
| Series: | 34797 - MX150 Unsealed |
| Amperage: | 22 A |
| Connector Type: | MX150 Unsealed |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:34796 3.50mm Pitch MX150 Cable Unsealed Female |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 Unsealed |
| Part Aliases: | 0347970404 |
| SKU: | MOL34797-0404 |
34797-0404
Specifications
Detailed Description
Enhance your power connections with this MX150 Cable Unsealed Male Connector, featuring a secure GM Style Clip for reliable attachment. With a single row design and 4 circuits, it ensures efficient signal transmission in various applications. The dark gray housing not only offers a sleek look but also signifies its durability. Made of high-quality PBT material, it can handle an amperage of 22 A, meeting your power needs with ease. Its keying and polarization features, along with the included connector system, provide added security during connections. Operating within a wide temperature range, it guarantees performance in diverse environments. Whether for industrial or automotive use, this connector is a dependable solution for your wiring needs.

