| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34824-0165 |
| Color: | Gray |
| Series: | 34824 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Keying: | Yes |
| Polarization: | B |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348240165 |
| SKU: | MOL34824-0165 |
34824-0165
| Heilind Number: | MOL34824-0165 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34824-0165 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 16 Circuits, EcoPaxx Resin, Polarization Option B, Gray
More >>Specifications
Detailed Description
Enhance your connectivity with our Mini50 Unsealed Receptacle. Designed for optimal performance, this receptacle features dual rows with 16 circuits, constructed from durable EcoPaxx Resin in a sleek gray hue. With Non-Bridged configuration and Polarization Option B, it ensures secure and efficient connections. Made of high-quality Nylon, it guarantees long-lasting durability even in demanding environments, with an operating temperature range of -40 to 105 °C. Perfect for power applications, it offers reliable performance with polarized mating and lockable design. RoHS compliant and eco-friendly, it's an essential component for your Wire to Board connections. Elevate your setup with the Mini50 Receptacle, the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||

