| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34824-0205 |
| Color: | Gray |
| Series: | 34824 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Keying: | Yes |
| Polarization: | B |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348240205 |
| SKU: | MOL34824-0205 |
34824-0205
Specifications
Detailed Description
Enhance your connectivity with our Mini50 Unsealed Receptacle. Featuring a dual row design with 20 non-bridged circuits, this receptacle is crafted from durable EcoPaxx Resin in a sleek gray hue. With option B polarization and keying for added security, it ensures reliable performance. Suitable for power applications, it operates smoothly in temperatures ranging from -40 to 105°C. Its wire to board connector system, along with its lock to mating part feature, guarantees a secure and stable connection. RoHS compliant and boasting high-quality Nylon construction, this Mini50 receptacle is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0014 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 14 Circuits | ![]() |
| Molex 172767-0008 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Panel Mount | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||


