| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34824-0246 |
| Color: | Gray (Dark) |
| Series: | 34824 - Mini50 |
| Connector Type: | Mini50 |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Mini50 Vertical Headers Link:34825|Mini50 Right-Angle Through Hole Header Link:34826|Mini50 Right-Angle Surface Mount Header Link:34897 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348240246 |
| SKU: | MOL34824-0246 |
34824-0246
| Heilind Number: | MOL34824-0246 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34824-0246 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 24 Circuits, EcoPaxx Resin, EcoPaXX Resin, Polarization Option C, Dark Gray
More >>Specifications
Detailed Description
Enhance your power connections with our Mini50 Unsealed Receptacle, featuring 24 circuits in a dual-row, non-bridged configuration. Crafted from durable EcoPaXX resin in a sleek dark gray finish, this receptacle offers reliable performance in a compact design. With keying and polarization options for added security, it ensures proper mating with corresponding connectors. Suitable for wire-to-board applications, it's part of our comprehensive Mini50 series, compatible with vertical, right-angle through hole, and surface mount headers. RoHS compliant and designed for easy installation, it's a versatile solution for demanding connector needs. Elevate your connectivity with this high-quality receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0700 | Micro-Fit 3.0 Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Black | ![]() |
| Molex 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2025 | 516810 - Packaging Method/Quantity Changing. Parts will undergo changes for new Delivery unit and packaging specification change. No changes will be made to the product as a result of this change. | Download | |||


