| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34825-0124 |
| Color: | Black |
| Series: | 34825 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.87 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348250124 |
| SKU: | MOL34825-0124 |
34825-0124
| Heilind Number: | MOL34825-0124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34825-0124 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Vertical Header, Dual Row, 12 Circuit, Polarization Option A, Black, Tray
More >>Specifications
Detailed Description
Easily connect signals with our Mini50 Unsealed Vertical Header. This dual-row, 12-circuit header, featuring a straight body orientation and through-hole termination method, ensures secure and efficient PCB connectivity. With a pitch of 2mm and contact material of brass, it offers reliable performance even in high-temperature environments. The black housing includes polarization for proper mating, and with a voltage rating of 500V DC and amperage of 4A, it's suitable for various applications. Each contact is plated with tin over nickel for enhanced durability. Designed for wire-to-board applications, this header is RoHS-compliant and ideal for use in electronic projects requiring compact and efficient PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 09/26/2016 | 500661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

