| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34825-0241 |
| Color: | Gray |
| Series: | 34825 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.87 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348250241 |
| SKU: | MOL34825-0241 |
34825-0241
Specifications
Detailed Description
Enhance connectivity with our Mini50 Unsealed Vertical Header, featuring a convenient Dual Row design for versatile circuitry. With 24 contact points and Polarization Option B, this gray-colored header ensures secure and error-free connections. Constructed with durable materials and boasting a 4 A amperage rating, it guarantees reliable performance in diverse applications. The Through Hole termination method and straight body orientation streamline installation, while the 2 mm pitch offers compatibility with standard PCB layouts. Suitable for signal transmission, this header is engineered for efficiency, with Tin over Nickel plating enhancing conductivity. RoHS compliant and featuring a wide operating temperature range, it meets stringent quality standards for peace of mind. Perfect for Wire to Board connections, it's a vital component in any electronic setup, offering both reliability and convenience. Elevate your connectivity solutions with the Mini50 Vertical Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

