| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34825-8125 |
| Color: | Gray |
| Series: | 34825 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.87 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348258125 |
| SKU: | MOL34825-8125 |
34825-8125
| Heilind Number: | MOL34825-8125 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34825-8125 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini50 Unsealed Vertical Header, Dual Row, 12 Circuit, Polarization Option B, Gray, Tape and Reel
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini50 Unsealed Vertical Header. Featuring a dual-row design with 12 circuits and Polarization Option B, this header ensures secure and efficient signal transmission. Crafted from durable high-temperature thermoplastic with brass contacts, it offers reliable performance in demanding environments. The straight body orientation and through-hole termination method simplify installation, while the 2mm pitch and 4A amperage support high-speed data transfer. With a voltage rating of 500V DC and operating temperature range of -40 to 105°C, it meets stringent industry standards for safety and reliability. Ideal for wire-to-board connections, this Mini50 header is RoHS compliant, making it a sustainable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

