| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34825-8200 |
| Color: | Black |
| Series: | 34825 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.87 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348258200 |
| SKU: | MOL34825-8200 |
34825-8200
| Heilind Number: | MOL34825-8200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34825-8200 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Vertical Header, Dual Row, 20 Circuit, Polarization Option A, Black, Tape and Reel
More >>Specifications
Detailed Description
Elevate your PCB connections with our Mini50 Unsealed Vertical Header. This dual-row 20-circuit header, in sleek black, offers efficient signal transmission in a compact design. Featuring a 2mm pitch and through-hole termination, it ensures reliable performance in high-temperature environments. With keying and polarization options for seamless mating, it guarantees precise alignment. Crafted with quality materials and meeting RoHS compliance, this header is not only durable but also environmentally friendly. Ideal for wire-to-board applications, it's the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 516811 - Packaging Method/Quantity Changing. Remove bubble paper & paper triangle. | Download | |||
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

