34825-8202

Heilind Number:MOL34825-8202
Manufacturer:Molex
Manufacturer Number:34825-8202
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

Mini50 Unsealed Vertical Header, Dual Row, 20 Circuit, Polarization Option C, Dark Gray, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34825-8202
Color:Gray (Dark)
Series:34825 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:500 V DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Tail Length:2.87 mm
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:20
Mating Cycles:10
PCB Locator:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.5 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Product Name:Mini50
Part Aliases:0348258202
SKU:MOL34825-8202

Detailed Description

Easily connect and secure your PCB components with our Mini50 Unsealed Vertical Header. Featuring a dual-row design with 20 circuits, this connector ensures reliable signal transmission. Crafted from high-temperature thermoplastic and boasting a straight body orientation, it offers durability and ease of installation. The dark gray color and polarization option C enhance visibility and alignment during assembly. With a pitch of 2mm and through-hole termination method, it guarantees a secure and stable connection. Suitable for signal applications, it can handle up to 4A and 500V DC, meeting stringent performance requirements. RoHS compliant and designed for long-lasting use, this Mini50 header is an essential component for your PCB projects.