| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-0124 |
| Color: | Black |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348260124 |
| SKU: | MOL34826-0124 |
34826-0124
| Heilind Number: | MOL34826-0124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34826-0124 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Right Angle Header, Dual Row, 12 Circuit, Polarization Option A, Black, Tray
More >>Specifications
Detailed Description
Introducing the Mini50 Unsealed Right Angle Header, a versatile connector designed for high-performance applications. This dual-row header features 12 circuits with Polarization Option A, ensuring secure and accurate mating. Constructed with durable black High Temperature Thermoplastic, it offers reliable connectivity in demanding environments. The right-angle body orientation and through-hole termination method make it easy to install on PCBs. With a pitch of 2mm and voltage rating of 500V DC, it is suitable for signal transmission. The contact material is Brass with Tin over Nickel plating, guaranteeing excellent conductivity. Meeting RoHS compliance, this Mini50 header is a sustainable choice for your connectivity needs. Packaged in a convenient tray, it is ideal for bulk installations. Whether for commercial or industrial use, trust in the Mini50 for seamless and efficient connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||
| 02/20/2022 | 510748 - Capacity change or tool replacement. mini50 th header pin new capacity die is being fabricated to replace the old die because the service life of the old die will be end new capacity die will be qualified and production will be run in Chengdu. | Download | |||
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 09/26/2016 | 500661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

