| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451L24-2SZ |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Product Name: | Mini50 |
| Part Aliases: | 0348260164 |
| SKU: | MOL34826-0164 |
MS3451L24-2SZ
| Heilind Number: | MOL34826-0164 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451L24-2SZ |
| ECAD Model: |
Description:
Mini50 Unsealed Right-Angle Header, Dual Row, 16 Circuit, Polarization Option A, 3.30mm Pin Length, Black, Tray
More >>Specifications
Detailed Description
Introducing the Mini50 Unsealed Right-Angle Header, a versatile PCB connector designed for seamless integration. This dual-row header features 16 circuits with Polarization Option A, ensuring secure and accurate mating. With a pitch of 2mm and termination method through hole, it offers reliable connectivity in various applications. The 3.30mm pin length and black color make it both functional and visually appealing. Operating smoothly in temperature ranges from -40 to 105°C, it is a durable solution for demanding environments. With a contact mating area plated with tin and RoHS compliance, it meets high standards of quality and environmental responsibility. Ideal for board-to-board connections, this Mini50 header is a must-have component for your electronic projects.

