| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-0201 |
| Color: | Gray |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348260201 |
| SKU: | MOL34826-0201 |
34826-0201
Specifications
Detailed Description
Discover the Mini50 Unsealed Right Angle Header, a compact yet powerful connector designed for high-performance applications. Featuring dual rows with 20 circuits, this gray-colored header ensures seamless connectivity with a polarization option for easy identification. Crafted from high temperature thermoplastic and boasting a 2mm pitch, it guarantees durability and precision in signal transmission. With a robust amperage rating of 4A and a voltage capacity of 500V DC, it meets the demands of modern electronic systems. Its through-hole termination method and brass contact material further enhance reliability. Ideal for wire-to-board connections, this header is RoHS compliant and suitable for a wide range of industries, from telecommunications to automotive. Trust in the Mini50 for efficient and secure PCB interconnectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

