| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451L24-4P |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Product Name: | Mini50 |
| Part Aliases: | 0348260204 |
| SKU: | MOL34826-0204 |
MS3451L24-4P
| Heilind Number: | MOL34826-0204 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451L24-4P |
| ECAD Model: |
Description:
Mini50 Unsealed Right-Angle Header, Dual Row, 20 Circuit, Polarization Option A, 3.30mm Pin Length, Black, Tray
More >>Specifications
Detailed Description
Easily connect and secure your PCB components with our Mini50 Unsealed Right-Angle Header. Designed for efficient assembly, this dual-row connector features 20 circuits with Polarization Option A for streamlined installation. The black tray design ensures durability, while the 3.30mm pin length provides a secure fit. With a 4A amperage rating and through-hole termination method, it guarantees reliable performance. Operating within a wide temperature range from -40 to 105°C, and RoHS compliant, it meets industry standards for safety and quality. Ideal for various applications, this Mini50 header is a versatile and essential component for your electronic projects.

