| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-0241 |
| Color: | Gray |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348260241 |
| SKU: | MOL34826-0241 |
34826-0241
Specifications
Detailed Description
Introducing the Mini50 Unsealed Right Angle Header, a versatile connector designed for PCB applications. With a dual-row configuration featuring 24 circuits, this header offers efficient signal transmission. Its polarization option B ensures proper mating orientation, while the durable construction in gray high temperature thermoplastic guarantees reliability in various environments. The right angle body orientation and through-hole termination method facilitate easy installation on PCBs. Rated for 4A and 500V DC, this connector is suitable for signal circuit applications. Its tin over nickel contact plating provides excellent conductivity, with a mating cycle of 10 ensuring longevity. RoHS compliant and packaged in a tray for convenience, the Mini50 header is a dependable choice for wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

