| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-8126 |
| Color: | Gray (Dark) |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348268126 |
| SKU: | MOL34826-8126 |
34826-8126
| Heilind Number: | MOL34826-8126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34826-8126 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Right Angle Header, Dual Row, 12 Circuit, Polarization Option C, Dark Gray, Tape and Reel
More >>Specifications
Detailed Description
Enhance connectivity in compact electronic assemblies with our Mini50 Unsealed Right Angle Header. This dual-row connector features 12 circuits, ideal for transmitting signals with efficiency and precision. Crafted from durable high-temperature thermoplastic in a sleek dark gray hue, it ensures reliable performance even in demanding conditions. The right-angle orientation and through-hole termination method simplify installation on PCBs, while polarization options ensure proper mating. With a 2mm pitch, 4A amperage, and 500V DC voltage rating, it meets essential requirements for safe and efficient operation. Each connector is meticulously tested for quality and compliance with industry standards, guaranteeing seamless integration into your design. Elevate your connectivity solutions with this versatile and dependable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

