| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-8200 |
| Color: | Black |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348268200 |
| SKU: | MOL34826-8200 |
34826-8200
| Heilind Number: | MOL34826-8200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34826-8200 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Right Angle Header, Dual Row, 20 Circuit, Polarization Option A, Black, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Mini50 Unsealed Right Angle Header, crafted for seamless connectivity in electronic systems. This dual-row header features 20 circuits with Polarization Option A, ensuring secure and accurate mating. Its durable black body, made of High Temperature Thermoplastic, guarantees reliability in various operating environments. With a pitch of 2mm, this header offers efficient signal transmission, while its through-hole termination method simplifies installation. The 4A amperage and 500V DC voltage rating make it suitable for a wide range of applications. Packaged in tape and reel for convenient handling, this header is RoHS compliant, meeting environmental standards. Ideal for wire-to-board connections, it's a crucial component in PCB assemblies, providing a dependable link between pins and receptacles. Perfect for professionals in the electronics industry, the Mini50 Header ensures optimal performance and longevity in every application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

