| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-8241 |
| Color: | Gray |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348268241 |
| SKU: | MOL34826-8241 |
34826-8241
| Heilind Number: | MOL34826-8241 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34826-8241 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Right Angle Header, Dual Row, 24 Circuit, Polarization Option B, Gray, Tape and Reel
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Mini50 Unsealed Right Angle Header. Featuring a dual-row configuration with 24 circuits, this header ensures efficient signal transmission. Its high temperature thermoplastic body, brass contacts with tin over nickel plating, and 2mm pitch guarantee reliable performance in demanding environments. With options for polarization and keying, it offers secure mating and easy assembly. Operating at temperatures ranging from -40 to 105°C and rated for 500V DC, it's suitable for a wide range of applications. Packaged in embossed tape on reel for convenience, this RoHS-compliant connector is a versatile choice for wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

