34826-9126

Heilind Number:MOL34826-9126
Manufacturer:Molex
Manufacturer Number:34826-9126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini50 Unsealed Right-Angle Header, Dual Row, 12 Circuit, Polarization Option C, 2.80mm Pin Length, Dark Gray, Tube

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34826-9126
Color:Gray (Dark)
Series:34826 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2 mm
Voltage:500 V DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:Yes
Tail Length:2.8 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:12
Mating Cycles:10
PCB Locator:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Part Aliases:34826-9126 0348269126 34826
SKU:MOL34826-9126