| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-9160 |
| Color: | Black |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348269160 |
| SKU: | MOL34826-9160 |
34826-9160
| Heilind Number: | MOL34826-9160 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34826-9160 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Right Angle Header, Dual Row, 16 Circuit, Polarization Option A, Black, Tube
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Mini50 Unsealed Right Angle Header. This dual-row header features 16 circuits with Polarization Option A for secure mating. Designed for through-hole termination, it boasts a durable construction with a high-temperature thermoplastic body and brass contacts. With a pitch of 2mm and a voltage rating of 500V DC, it ensures reliable performance in signal applications. The right-angle orientation and 2.8mm tail length offer versatility in PCB assembly, while its tin over nickel plating guarantees excellent conductivity. RoHS compliant and operating temperature range of -40 to 105°C, this header is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||

