| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-9162 |
| Color: | Gray (Dark) |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Packaging: | Tube |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0348269162 |
| SKU: | MOL34826-9162 |
34826-9162
Specifications
Detailed Description
Introducing the Mini50 Unsealed Right-Angle Header, perfect for your circuit connectivity needs. This dual-row header features 16 contacts with a 2mm pitch, suitable for signal and power applications. Crafted from high-temperature thermoplastic and brass, it ensures durability and reliable performance. With a 4A amperage and 500V DC voltage rating, it meets stringent quality standards. The dark gray housing, along with polarization options, guarantees proper alignment. Ideal for through hole termination on PCBs, it offers easy installation. Each contact is tin-plated for excellent conductivity, while the 2.8mm pin length provides a secure connection. Packaged in a convenient tube, it's ready for use in various electronic projects. RoHS compliant and designed for 10 mating cycles, this header is a dependable choice for wire-to-board connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||

