| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34830-0802 |
| Color: | Gray (Light) |
| Series: | 34830 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 3.5 mm |
| Voltage: | 250 V |
| Material: | PBT |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | MX150 |
| Part Aliases: | 0348300802 |
| SKU: | MOL34830-0802 |
34830-0802
| Heilind Number: | MOL34830-0802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34830-0802 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
MX150 2x4 Dual Row Right Angle Header, 8 Circuits, Polarization B, Light Gray, Solder Tail
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our MX150 2x4 Dual Row Right Angle Header. Featuring 8 circuits in a sleek Light Gray design, this header boasts solder tail termination for secure attachment. Crafted with Copper Alloy contacts and PBT material, it ensures reliable performance even in challenging environments, with a wide operating temperature range of -40 to 125 °C. Compliant with RoHS standards, it's a sustainable choice for your projects. Perfect for wire-to-board connections, this header provides a pitch of 3.5 mm and a voltage rating of 250 V, making it suitable for various applications. Upgrade your PCB setup with this high-quality MX150 connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

