34830-0803

Heilind Number:MOL34830-0803
Manufacturer:Molex
Manufacturer Number:34830-0803
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MX150 2x4 Dual Row Right Angle Header, 8 Circuits, Polarization C, Dark Gray, Solder Tail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34830-0803
Color:Gray (Dark)
Series:34830 - MX150
Connector Type:MX150
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:3.5 mm
Voltage:250 V
Material:PBT
Orientation:Right Angle
Keying:No
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:10
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):025
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Breakaway:No
Make First / Break Last:No
Product Name:MX150
Part Aliases:0348300803
SKU:MOL34830-0803

Detailed Description

Enhance your board connectivity with our MX150 2x4 Dual Row Right Angle Header. Featuring 8 circuits and a sleek Dark Gray design, this header boasts a durable construction with Copper Alloy contacts and PBT material. With a pitch of 3.5mm and Through Hole - Compliant Pin termination, it ensures secure and reliable connections. Operating within a wide temperature range of -40 to 125°C, it is suitable for various environments. RoHS compliant and lead-free process capable, this header prioritizes safety and environmental responsibility. Ideal for Wire to Board applications, it offers Tin plating for optimal performance. Upgrade your PCB set-up with this high-quality MX150 header, perfect for fulfilling your connectivity needs.