34830-0804

Heilind Number:MOL34830-0804
Manufacturer:Molex
Manufacturer Number:34830-0804
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MX150 2x4 Dual Row Right Angle Header, 8 Circuits, Polarization D, Black, Solder Tail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34830-0804
Color:Black
Series:34830 - MX150
Connector Type:MX150
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:3.5 mm
Voltage:250 V
Material:PBT
Orientation:Right Angle
Keying:No
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:10
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):025
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Breakaway:No
Make First / Break Last:No
Product Name:MX150
Part Aliases:0348300804
SKU:MOL34830-0804

Detailed Description

Enhance your PCB connectivity with the MX150 2x4 Dual Row Right Angle Header. Featuring 8 circuits with Polarization D, this header ensures secure and reliable contact. Its black color and solder tail termination method add versatility to your design. With a pitch of 3.5mm and a voltage rating of 250V, it meets high-performance standards. The header, made of PBT material and copper alloy contacts with tin plating, guarantees durability and conductivity. Operating in a wide temperature range from -40 to 125°C, it is suitable for various environments. RoHS compliant, this MX150 header is eco-friendly and compliant with industry standards. Ideal for wire-to-board connections, it offers efficient and convenient PCB assembly. Upgrade your electronic applications with this high-quality MX150 header.