| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34830-2003 |
| Color: | Gray (Dark) |
| Series: | 34830 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 3.5 mm |
| Voltage: | 250 V |
| Material: | PBT |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 025 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348302003 |
| SKU: | MOL34830-2003 |
34830-2003
Specifications
Detailed Description
Enhance your PCB connectivity with our MX150 2x10 Dual Row Right Angle Header. Featuring 20 circuits with Polarization C for secure mating, this header in Dark Gray offers a sleek and functional design. The Solder Tail termination method ensures reliable performance, while the Copper Alloy contacts guarantee durability. With a pitch of 3.5mm and a voltage rating of 250V, it's suitable for various applications. Operating efficiently in temperatures ranging from -40 to 125°C, it's a versatile component for your projects. RoHS compliant and lead-free process capable, it meets high industry standards for sustainability. Upgrade to the MX150 for premium Wire to Board connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34830-2001 | MX150 2x10 Dual Row Right-Angle Header, 20 Circuits, Keying Option A, Black, Solder Tail | ![]() |
| Molex 34830-2002 | MX150 2x10 Dual Row Right-Angle Header, 20 Circuits, Keying Option B, Light Gray, Solder Tail | ![]() |
| Molex 43045-0409 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 43045-0809 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2027 | 517968 - End of life with replacements. LTB 12/12/26 | Download | |||
| 07/12/2022 | 512379 - Retraction of PCN 510147. Cancellation of Resin Supplier Change due to constraints. | Download | |||
| 06/14/2022 | 510750- Change Supplier. Molexs copper suppler officially announce that they will not provide C19400 alloy in H1 2022 due to their strategic adjustment. in order to ensure supply continuity molex evaluate and select the new sourcing alternative copper to ensure the same performance on molex product. considering the necessary qualification and same type copper molex supposes this should be low risk on product. | Download | |||
| 05/27/2021 | 509904 - Manufacturing Process Change. For he Mx150 Header series product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting the cycle time of assembly process to increase output. no impact to fit, form or function. | Download | |||


