| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34830-2004 |
| Color: | Black |
| Series: | 34830 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 3.5 mm |
| Voltage: | 250 V |
| Material: | PBT |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 025 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348302004 |
| SKU: | MOL34830-2004 |
34830-2004
Specifications
Detailed Description
Enhance your PCB connectivity with our MX150 RA HDR 2X10 ST BLK KEY D connector. Designed for optimal performance, this black connector features two rows of 20 contacts, ensuring secure and efficient data transmission. With a pitch of 3.5mm and through-hole termination method, it offers easy installation on your circuit board. Crafted from durable materials like PBT and copper alloy, it can withstand voltage up to 250V and operate in temperatures ranging from -40 to 125°C. RoHS compliant and lead-free process capable, it meets strict environmental standards. Whether for industrial or commercial applications, this MX150 connector guarantees reliability and longevity in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512379 - Retraction of PCN 510147. Cancellation of Resin Supplier Change due to constraints. | Download | |||
| 06/14/2022 | 510750- Change Supplier. Molexs copper suppler officially announce that they will not provide C19400 alloy in H1 2022 due to their strategic adjustment. in order to ensure supply continuity molex evaluate and select the new sourcing alternative copper to ensure the same performance on molex product. considering the necessary qualification and same type copper molex supposes this should be low risk on product. | Download | |||
| 05/27/2021 | 509904 - Manufacturing Process Change. For he Mx150 Header series product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting the cycle time of assembly process to increase output. no impact to fit, form or function. | Download | |||

