| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34840-3410 |
| Color: | Black, Natural |
| Series: | 34840 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0348403410 |
| SKU: | MOL34840-3410 |
34840-3410
Specifications
Detailed Description
Easily establish secure connections with our MX150 Sealed Male Connector. Designed for durability and performance, this bulkhead twist-lock connector features a dual-row configuration with 6 circuits for efficient power transmission. With polarization A ensuring proper alignment, it's a reliable choice for various applications. Crafted from a high-quality Modified Polystyrene Alloy, it offers excellent conductivity and resistance to harsh environments. Its compact design and 3.5mm pitch make it easy to install, while the included keying feature enhances overall safety. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for use in demanding conditions. Whether for power panels or other setups, this connector is a must-have for seamless wire-to-wire connections. Rest assured of its compliance with RoHS standards, providing peace of mind regarding environmental responsibility. Elevate your connectivity solutions with the MX150 Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||

